You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS77533D .
Fixed LDO Voltage Regulator, 2.7V to 10V, 169mV Dropout, 3.3Vout, 500mAout, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS77533D .
- Order Code:
- 8461635
- Product Range
- 3.3V 500mA LDO Voltage Regulators
Product Range Selector (3.3V 500mA LDO Voltage Regulators)
See all from this product rangeAlternatives for TPS77533D .
Product Overview
- Open drain power-ON reset with 200ms delay
- 2% Tolerance over specified conditions
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 10V
- :
- 3.3V
- :
- -
- :
- -
- :
- 500mA
- :
- 169mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 500mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.58 ($5.04) | ( ) |
10+ | $4.12 ($4.53) | ( ) |
25+ | $3.89 ($4.28) | ( ) |
100+ | $3.20 ($3.52) | ( ) |
250+ | $2.87 ($3.16) | ( ) |
500+ | $2.77 ($3.05) | ( ) |
1000+ | $2.31 ($2.54) | ( ) |
2500+ | $2.31 ($2.54) | ( ) |
Pricing is unavailable. Please contact customer services.