You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS77333DGK
Fixed LDO Voltage Regulator, 2.7V to 10V, 200mV Dropout, 3.3Vout, 250mAout, VSSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS77333DGK
- Order Code:
- 3007928
- Product Range
- 3.3V 250mA LDO Voltage Regulators
Product Range Selector (3.3V 250mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Open drain power-ON reset with 220ms delay
- 2% Tolerance over specified conditions
- Fast transient response
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Portable Devices, Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 10V
- :
- 3.3V
- :
- -
- :
- -
- :
- 250mA
- :
- 200mV
- :
- VSSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 250mA LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
122 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.75 ($4.13) | ( ) |
10+ | $3.66 ($4.03) | ( ) |
Pricing is unavailable. Please contact customer services.