You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS77133DGK

Fixed LDO Voltage Regulator, 2.7V to 10V, 115mV Dropout, 3.3Vout, 150mAout, VSSOP-8

TEXAS INSTRUMENTS TPS77133DGK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS77133DGK
Order Code:
3122549
Product Range
3.3V 150mA LDO Voltage Regulators

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS77133DGK is a 3.3V fixed output low-dropout (LDO) Linear Regulator with integrated power-ON reset function. The device is capable of supplying 150mA of output current with a dropout of 115mV. Quiescent current is 92µA at full load dropping down to 1µA when device is disabled. This device is optimized to be stable with a wide range of output capacitors including low ESR ceramic (10µF) or low capacitance (1µF) tantalum capacitors. This device has extremely low noise output performance (55µVrms) without using any added filter capacitors. The device is designed to have fast transient response for larger load current changes. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 115mV at an output current of 150mA) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading.
  • Open drain power-ON reset with 220ms delay
  • 2% Tolerance over specified conditions
  • Fast transient response
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Portable Devices, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
10V

:
3.3V

:
-

:
-

:
150mA

:
115mV

:
VSSOP

:
8Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,094 total stock globally Need more?

1,094 available for 4 - 5 business days delivery

$3.22 ( $3.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.22 ($3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.21 ($3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange