You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS77033DBVT .
Fixed LDO Voltage Regulator, 2.7V to 10V, 48mV Dropout, 3.3Vout, 50mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS77033DBVT .
- Order Code:
- 8461570
- Product Range
- 3.3V 50mA LDO Voltage Regulators
Product Range Selector (3.3V 50mA LDO Voltage Regulators)
See all from this product rangeAlternatives for TPS77033DBVT .
Product Overview
- 17µA Quiescent current at 50mA
- 1µA Quiescent current in standby mode
- Over current limitation
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 10V
- :
- 3.3V
- :
- -
- :
- -
- :
- 50mA
- :
- 48mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 50mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.88 ($2.07) | ( ) |
10+ | $1.69 ($1.86) | ( ) |
25+ | $1.60 ($1.76) | ( ) |
100+ | $1.23 ($1.35) | ( ) |
Pricing is unavailable. Please contact customer services.