You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS77018DBVT

Fixed LDO Voltage Regulator, 2.7V to 10V, 35mV Dropout, 1.8Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS TPS77018DBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS77018DBVT
Order Code:
3122544
Product Range
TPS770xx Family

Product Range Selector (TPS770xx Family)

See all from this product range

Product Overview

The TPS77018DBVT is a 1.8V fixed output low-dropout (LDO) Linear Regulator offers the benefits of ultralow-power operation. The device features ultralow quiescent current compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow and is stable over the entire range of output load current.
  • 17µA Quiescent current at 50mA
  • 1µA Quiescent current in standby mode
  • Over current limitation
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
10V

:
1.8V

:
-

:
-

:
50mA

:
35mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
TPS770xx Family

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

235 total stock globally Need more?

235 available for 4 - 5 business days delivery

$1.88 ( $2.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.88 ($2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.85 ($2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange