You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS77001DBVT .
LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 35mV drop, 1.2V to 5.5V/50mA out, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS77001DBVT .
- Order Code:
- 8461554
Alternatives for TPS77001DBVT .
Product Overview
- Overcurrent limitation
- Only 17µA quiescent current at 50mA
- 1µA Quiescent current in standby mode
- Green product and no Sb/Br
Applications
Power Management, Industrial, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.7V
- :
- 10V
- :
- -
- :
- 1.2V
- :
- 5.5V
- :
- 50mA
- :
- 35mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.88 ($2.07) | ( ) |
10+ | $1.69 ($1.86) | ( ) |
25+ | $1.60 ($1.76) | ( ) |
100+ | $1.23 ($1.35) | ( ) |
Pricing is unavailable. Please contact customer services.