You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS73733DCQ - 

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 3.3Vout, 1Aout, SOT-223-6

TPS73733DCQ - Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 3.3Vout, 1Aout, SOT-223-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73733DCQ
Order Code:
1703384
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
TPS73733DCQ Datasheet
See all Technical Docs

Product Overview

The TPS73733DCQ is a Single Output Low Dropout Linear Regulator with reverse current protection. This regulator uses a new topology an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1µF ceramic output capacitor. The NMOS topology also allows very low dropout. The TPS73733 family uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 20nA and ideal for portable applications. This device is protected by thermal shutdown and foldback current limit.
  • Stable with no output capacitor or any value or type of capacitor
  • Ultralow dropout voltage (130mV typical at 1A)
  • Excellent load transient response even with only 1µF output capacitor
  • NMOS topology provides low reverse leakage current
  • 1% Initial accuracy
  • 3% Overall accuracy over line, load and temperature
  • <20nA Typical IQ in shutdown mode
  • Thermal shutdown and current limit for fault protection
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.2V
:
5.5V
:
3.3V
:
-
:
-
:
1A
:
130mV
:
SOT-223
:
6Pins
:
-40°C
:
125°C
:
3.3V 1A LDO Voltage Regulators
:
-
:
MSL 2 - 1 year
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

748 total stock globally

748 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/02/19

$2.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.70
 
10+ $2.42
 
78+ $2.28
 
156+ $1.94
 
546+ $1.59
 
1014+ $1.32
 
2574+ $1.23
 
5070+ $1.18
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.