You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS730285DBVT - 

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.85Vout, 200mAout, SOT-23-5

TPS730285DBVT - Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.85Vout, 200mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS730285DBVT
Order Code:
1329609
Product Range
2.85V 200mA LDO Voltage Regulators
Technical Datasheet:
TPS730285DBVT Datasheet
See all Technical Docs

Product Overview

The TPS730285DBVT is a 2.85V fixed output low-power low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient responses. The device is stable with a small 2.2µF ceramic capacitor on the output. The device family uses an advanced, proprietary BiCMOS fabrication process to yield low-dropout (LDO) voltages. The device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor) while consuming low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA.
  • 68dB at 100Hz High PSRR
  • 50µs Fast start-up time
  • Stable with a 2.2µF ceramic capacitor
  • Excellent load/line transient response
  • Green product and no Sb/Br

Applications

Industrial, Audio, Consumer Electronics, Communications & Networking, Portable Devices, Power Management

Product Information

:
Fixed
:
2.7V
:
5.5V
:
2.85V
:
-
:
-
:
200mA
:
120mV
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
2.85V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS730285DBVT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.825 10+ $0.685 100+ $0.416 250+ $0.416 1000+ $0.32 2500+ $0.274 10000+ $0.255 25000+ $0.241 50000+ $0.236 More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

No Longer Stocked

$1.16

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.16
 
10+ $0.962
 
100+ $0.621
 
250+ $0.621
 
1000+ $0.498
 
2000+ $0.45
 
5000+ $0.42
 
10000+ $0.404
 
25000+ $0.402
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.