You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS72501DCQ .
LDO Voltage Regulator, Adjustable, 1.8V to 6V in, 170mV drop, 1.22V to 5.5V/1A out, SOT-223-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS72501DCQ .
- Order Code:
- 1470475
Product Overview
- Thermal and overcurrent protection
- Stable with any type/value output capacitor
- Integrated supervisor (SVS) with 50ms RESET delay time
- Less than 1µA standby current
- Green product and no Sb/Br
Applications
Communications & Networking, Power Management, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.8V
- :
- 6V
- :
- -
- :
- 1.22V
- :
- 5.5V
- :
- 1A
- :
- 170mV
- :
- SOT-223
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.00 ($6.60) | ( ) |
10+ | $5.39 ($5.93) | ( ) |
25+ | $5.10 ($5.61) | ( ) |
100+ | $4.19 ($4.61) | ( ) |
250+ | $3.77 ($4.15) | ( ) |
500+ | $3.63 ($3.99) | ( ) |
1000+ | $3.02 ($3.32) | ( ) |
2500+ | $2.99 ($3.29) | ( ) |
Pricing is unavailable. Please contact customer services.