You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS71725DCKT .
Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 2.5V and 150mAout, SC-70-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS71725DCKT .
- Order Code:
- 1329607
- Product Range
- 2.5V 150mA LDO Voltage Regulators
Product Range Selector (2.5V 150mA LDO Voltage Regulators)
See all from this product rangeAlternatives for TPS71725DCKT .
Product Overview
- 70dB at 1kHz, 67dB at 100kHz and 45dB at 1MHz ultra-high PSRR
- Excellent load and line transient response
- 30µVrms Low noise (100Hz to 100kHz)
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Wireless, Communications & Networking, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 6.5V
- :
- 2.5V
- :
- -
- :
- -
- :
- 150mA
- :
- 170mV
- :
- SC-70
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 2.5V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.74 ($1.91) | ( ) |
10+ | $1.48 ($1.63) | ( ) |
100+ | $1.14 ($1.25) | ( ) |
250+ | $1.00 ($1.10) | ( ) |
Pricing is unavailable. Please contact customer services.