You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS71718DCKR
Fixed LDO Voltage Regulator, 2.5 V to 6.5 V input, 250 mV Dropout, 1.8 V / 150 mA out, SC-70-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS71718DCKR
- Order Code:
- 3122423
- Product Range
- 1.8V 150mA LDO Voltage Regulators
Product Range Selector (1.8V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 70dB at 1kHz, 67dB at 100kHz and 45dB at 1MHz ultra-high PSRR
- Excellent load and line transient response
- 30µVrms Low noise (100Hz to 100kHz)
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Wireless, Communications & Networking, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 6.5V
- :
- 1.8V
- :
- -
- :
- -
- :
- 150mA
- :
- 170mV
- :
- SC-70
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 1.8V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
7,748 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.57 ($1.73) | ( ) |
10+ | $1.51 ($1.66) | ( ) |
Pricing is unavailable. Please contact customer services.