You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS71710DCKT .

Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 1Vout, 150mAout, SC-70-5

TEXAS INSTRUMENTS TPS71710DCKT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS71710DCKT .
Order Code:
1329603
Product Range
1V 150mA LDO Voltage Regulators
Technical Datasheet:
TPS71710DCKT .   Datasheet
See all Technical Docs

Product Range Selector (1V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS71710DCKT is a 1V fixed output low-dropout (LDO) low-power Linear Regulator offers very high power-supply rejection (PSRR) while maintaining very low 45µA ground current. The device uses an advanced BiCMOS process and a PMOS pass device to achieve fast start-up, very low noise, excellent transient response and excellent PSRR performance. The device is stable with a 1µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process and temperature variations.
  • 70dB at 1kHz, 67dB at 100kHz and 45dB at 1MHz ultra-high PSRR
  • Excellent load and line transient response
  • 30µVrms Low noise (100Hz to 100kHz)
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Wireless, Communications & Networking, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
6.5V

:
1V

:
-

:
-

:
150mA

:
170mV

:
SC-70

:
5Pins

:
-40°C

:
125°C

:
1V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1329603RL Check stock

15 total stock globally Need more?

15 available for 4 - 5 business days delivery

$1.74 ( $1.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.74 ($1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.48 ($1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.14 ($1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.00 ($1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.951 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.74 ($0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.704 ($0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1329603) x 1.74 = $1.74
Total Price: $1.74
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange