You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS71701DCKR .

Adjustable LDO Voltage Regulator, 2.5 V to 6.5 V, 170 mV Drop, 900 mV to 4.8 V / 150 mA out, SC-70-5

TEXAS INSTRUMENTS TPS71701DCKR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS71701DCKR .
Order Code:
2764796
Product Range
Adj, 150mA LDO Voltage Regulators

Product Range Selector (Adj, 150mA LDO Voltage Regulators)

See all from this product range

Alternatives for TPS71701DCKR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS71701DCKR is a low-dropout (LDO) low-power Linear Regulator offers very high power-supply rejection (PSRR) while maintaining very low 45µA ground current in an ultra-small. It uses an advanced BiCMOS process and a PMOS pass device to achieve fast start-up, very low noise, excellent transient response and excellent PSRR performance. The device is stable with a 1µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process and temperature variations. It combines the high performance required by many RF and precision analog applications with ultra-low current consumption. High PSRR is provided by a high-gain, high-bandwidth error loop with good supply rejection with very low headroom. Fixed voltage versions provide a noise reduction pin to bypass noise generated by the band-gap reference and to improve PSRR. A quick-start circuit fast-charges this capacitor at start-up.
  • Excellent load and line transient response
  • 170mV Typical at 150mA very low dropout
  • 30µVRMS Typical low noise
  • 70dB at 1kHz, 67dB at 100kHz and 45dB at 1MHz Ultra-high PSRR
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Sensing & Instrumentation, Wireless, Audio, Portable Devices, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.5V

:
6.5V

:
-

:
900mV

:
4.8V

:
150mA

:
170mV

:
SC-70

:
5Pins

:
-40°C

:
125°C

:
Adj, 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

$1.52 ( $1.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.52 ($1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.29 ($1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.989 ($1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.874 ($0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.828 ($0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.644 ($0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $0.612 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ $0.606 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange