You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS715A33DRVT

Fixed LDO Voltage Regulator, 2.5V to 24V, 670mV Dropout, 3.3Vout, 80mAout, SON-6

TEXAS INSTRUMENTS TPS715A33DRVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS715A33DRVT
Order Code:
3007829
Product Range
3.3V 80mA LDO Voltage Regulators

Product Range Selector (3.3V 80mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS715A33DRVT is a 3.3V fixed output low-dropout (LDO) Linear Regulator provide the benefits of high input voltage, low-dropout (LDO) voltage and low-power operation. The device is stable with any capacitor greater than or equal to 0.47µF. A PMOS pass element functions as a low-value resistor. The low-dropout (LDO) voltage, typically 670mV at 80mA of load current, is directly proportional to the load current. The low quiescent current is nearly constant over the entire range of output load current.
  • 3.2µA Low quiescent current at 80mA
  • Specified current limit
  • Green product and no Sb/Br

Applications

Industrial, Automotive, Security, Portable Devices, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
24V

:
3.3V

:
-

:
-

:
80mA

:
670mV

:
SON

:
6Pins

:
-40°C

:
85°C

:
3.3V 80mA LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

86 total stock globally Need more?

86 available for 4 - 5 business days delivery

$1.94 ( $2.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.94 ($2.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.92 ($2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange