You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS715A01DRBT
Adjustable LDO Voltage Regulator, 2.5V-24V in, 670mV drop., 1.2V-15V/80mA out, SON-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS715A01DRBT
- Order Code:
- 3122420
- Product Range
- Adj 80mA LDO Voltage Regulators
Product Range Selector (Adj 80mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Specified current limit
- Low 3.2µA quiescent current at 80mA
- Green product and no Sb/Br
Applications
Power Management, Automotive, Imaging, Video & Vision, Security, Portable Devices, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 2.5V
- :
- 24V
- :
- -
- :
- 1.2V
- :
- 15V
- :
- 80mA
- :
- 670mV
- :
- SON
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- Adj 80mA LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
601 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.00 ($2.20) | ( ) |
10+ | $1.93 ($2.12) | ( ) |
Pricing is unavailable. Please contact customer services.