You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS71550DCKR .
Fixed LDO Voltage Regulator, 3V to 24V, 415mV Dropout, 5Vout, 50mAout, SC-70-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS71550DCKR .
- Order Code:
- 1652373
- Product Range
- 5V 50mA LDO Voltage Regulators
Product Range Selector (5V 50mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low 3.2µA quiescent current at 50mA
- Stable with any capacitor >=0.47µF
- 50mA Low-dropout regulator
- Designed to support MSP430 families
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Communications & Networking, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 3V
- :
- 24V
- :
- 5V
- :
- -
- :
- -
- :
- 50mA
- :
- 415mV
- :
- SC-70
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 5V 50mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
2,299 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.03 ($1.13) | ( ) |
10+ | $0.917 ($1.01) | ( ) |
25+ | $0.861 ($0.95) | ( ) |
100+ | $0.653 ($0.72) | ( ) |
250+ | $0.555 ($0.61) | ( ) |
500+ | $0.527 ($0.58) | ( ) |
1000+ | $0.511 ($0.56) | ( ) |
Pricing is unavailable. Please contact customer services.