You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS715345DCKR - 

Fixed LDO Voltage Regulator, 3V to 24V, 415mV Dropout, 3.45Vout, 50mAout, SC-70-5 New

TPS715345DCKR - Fixed LDO Voltage Regulator, 3V to 24V, 415mV Dropout, 3.45Vout, 50mAout, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS715345DCKR
Order Code:
3122417
Product Range
3.45V 50mA LDO Voltage Regulators

Product Overview

The TPS715345DCKR is a 3.45V fixed output low-dropout (LDO) Linear Regulator provide the benefits of high input voltage and low-power operation. The device is stable with any capacitor greater than or equal to 0.47µF. The low-dropout (LDO) voltage and low quiescent current allow operation at extremely low power levels. Therefore, the devices are ideal for powering battery management ICs. Specifically, because the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low-dropout (LDO) voltage, typically 415mV at 50mA of load current, is directly proportional to the load current. The low quiescent current is stable over the entire range of output load current.
  • Designed to support MSP430 families
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information

:
Fixed
:
3V
:
24V
:
3.45V
:
-
:
-
:
50mA
:
415mV
:
SC-70
:
5Pins
:
-40°C
:
85°C
:
3.45V 50mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

3,000 total stock globally

3,000 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$1.28 ( $1.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.28 ($1.41)
  ( )
10+ $1.08 ($1.19)
  ( )
100+ $0.833 ($0.92)
  ( )
500+ $0.736 ($0.81)
  ( )
1000+ $0.581 ($0.64)
  ( )
3000+ $0.573 ($0.63)