You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS71533DCKR

Fixed LDO Voltage Regulator, 3V to 24V, 415mV Dropout, 3.3Vout, 50mAout, SC-70-5

TEXAS INSTRUMENTS TPS71533DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS71533DCKR
Order Code:
3116298
Product Range
3.3V 50mA LDO Voltage Regulators

Product Range Selector (3.3V 50mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS71533DCKR is a Low-dropout (LDO) Voltage Regulator offers the benefits of high input voltage, low-dropout voltage and low-power operation. The device, which operate over an input range of 2.5 to 24V, are stable with any capacitor greater than or equal to 0.47µF. The low dropout voltage and low quiescent current allow operation at extremely low power levels. Therefore, the devices are ideal for powering battery management ICs. Specifically, because the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low dropout voltage, typically 415mV at 50mA of load current, is directly proportional to the load current. The low quiescent current (3.2µA typically) is stable over the entire range of output load current (0 to 50mA).
  • Low 3.2µA quiescent current at 50mA
  • Stable with any capacitor >=0.47µF
  • 50mA Low-dropout regulator
  • Minimum and maximum specified current limit
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3V

:
24V

:
3.3V

:
-

:
-

:
50mA

:
415mV

:
SC-70

:
5Pins

:
-40°C

:
85°C

:
3.3V 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3122416 Check stock

66,000 total stock globally Need more?

66,000 available for 4 - 5 business days delivery

$0.934 ( $1.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price
 
 
3000+ $0.934 ($1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ $0.907 ($1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ $0.881 ($0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Re-reel 3122416) x 0.874 = $2,622.00
Total Price: $2,622.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 3116298) x 0.934 = $2,802.00
Total Price: $2,802.00
Choose your packaging preference
3122416
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange