You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS71525DCKR .

Fixed LDO Voltage Regulator, 3V to 24V, 415mV Dropout, 2.5Vout, 50mAout, SC-70-5

TEXAS INSTRUMENTS TPS71525DCKR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS71525DCKR .
Order Code:
1703398
Product Range
2.5V 50mA LDO Voltage Regulators

Product Range Selector (2.5V 50mA LDO Voltage Regulators)

See all from this product range

Alternatives for TPS71525DCKR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS71525DCKR is a 2.5V fixed output low-dropout (LDO) Linear Regulator provide the benefits of high input voltage and low-power operation. The device is stable with any capacitor greater than or equal to 0.47µF. The low-dropout (LDO) voltage and low quiescent current allow operation at extremely low power levels. Therefore, the devices are ideal for powering battery management ICs. Specifically, because the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the low-dropout (LDO) voltage, typically 415mV at 50mA of load current, is directly proportional to the load current. The low quiescent current is stable over the entire range of output load current.
  • 3.2µA Low quiescent current at 50mA
  • Designed to support MSP430 families
  • Minimum and maximum specified current limit
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
3V

:
24V

:
2.5V

:
-

:
-

:
50mA

:
415mV

:
SC-70

:
5Pins

:
-40°C

:
85°C

:
2.5V 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$1.00 ( $1.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.00 ($1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.89 ($0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.836 ($0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.634 ($0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.539 ($0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.512 ($0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.50 ($0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange