You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS71501DCKR
LDO Voltage Regulator, Adjustable, 3V to 24V in, 415mV drop, 1.2V to 15V/50mA out, SC-70-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS71501DCKR
- Order Code:
- 3122412
Product Overview
- Low 3.2µA quiescent current at 50mA
- Stable with any capacitor >=0.47µF
- 50mA Low-dropout regulator
- Designed to support MSP430 families
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Communications & Networking, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 3V
- :
- 24V
- :
- -
- :
- 1.2V
- :
- 15V
- :
- 50mA
- :
- 415mV
- :
- SC-70
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
44 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.03 ($1.13) | ( ) |
10+ | $0.917 ($1.01) | ( ) |
25+ | $0.878 ($0.97) | ( ) |
Pricing is unavailable. Please contact customer services.