You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS71501DCKR .
LDO Voltage Regulator, Adjustable, 3V to 24V in, 415mV drop, 1.2V to 15V/50mA out, SC-70-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS71501DCKR .
- Order Code:
- 1103056
Product Overview
- Low 3.2µA quiescent current at 50mA
- Stable with any capacitor >=0.47µF
- 50mA Low-dropout regulator
- Designed to support MSP430 families
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Communications & Networking, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 3V
- :
- 24V
- :
- -
- :
- 1.2V
- :
- 15V
- :
- 50mA
- :
- 415mV
- :
- SC-70
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
48 total stock globally
48 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.456 ($0.50) | ( ) |
Pricing is unavailable. Please contact customer services.