You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS7133QD
Fixed LDO Voltage Regulator, 3.77V to 10V, 235mV Dropout, 3.3Vout, 500mAout, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS7133QD
- Order Code:
- 3122411
- Product Range
- 3.3V 500mA LDO Voltage Regulators
Product Range Selector (3.3V 500mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 285µA Independent of load very low quiescent current
- 0.5µA Extremely low sleep-state current
- 2% Tolerance over specified conditions
- Output current range of 0 to 500mA
- Power good (PG) status output
Applications
Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 3.77V
- :
- 10V
- :
- 3.3V
- :
- -
- :
- -
- :
- 500mA
- :
- 235mV
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 500mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
214 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $6.49 ($7.14) | ( ) |
10+ | $6.30 ($6.93) | ( ) |
100+ | $6.21 ($6.83) | ( ) |
Pricing is unavailable. Please contact customer services.