You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS70960DBVT
Fixed LDO Voltage Regulator, 2.7V to 30V, 300mV Dropout, 6Vout, 150mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS70960DBVT
- Order Code:
- 3007822
Product Overview
- Ultralow quiescent current
- Supports 200mA peak output
- Green product and no Sb/Br
Applications
Communications & Networking, Building Automation, Metering, Test & Measurement, Portable Devices, Consumer Electronics, Logistics, Computers & Computer Peripherals, Power Management, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 30V
- :
- 6V
- :
- -
- :
- -
- :
- 150mA
- :
- 300mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
666 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.94 ($2.13) | ( ) |
10+ | $1.88 ($2.07) | ( ) |
100+ | $1.83 ($2.01) | ( ) |
Pricing is unavailable. Please contact customer services.