You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS70950DBVT .

Fixed LDO Voltage Regulator, 2.7V to 30V, 690mV Dropout, 5Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS TPS70950DBVT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS70950DBVT .
Order Code:
2382996
Product Range
5V 150mA LDO Voltage Regulators

Product Range Selector (5V 150mA LDO Voltage Regulators)

See all from this product range

Alternatives for TPS70950DBVT .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The TPS70950DBVT is an Ultralow IQ Wide Input Low-dropout Regulator with reverse current protection designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over-temperature. Quiescent current of only 1µA make this device ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. This device has thermal-shutdown, current-limit and reverse-current protections for added safety. This regulator can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical. The TPS709 internal current limit helps protect the regulator during fault conditions. During current limit, the output sources a fixed amount of current that is largely independent of output voltage. It uses a PMOS pass transistor to achieve low dropout voltage.
  • Ultralow IQ (1µA)
  • Reverse current protection
  • Low ISHUTDOWN (150nA)
  • Supports 200mA peak output
  • 2% Accuracy over-temperature
  • Available in fixed-output voltages (1.2 to 6.5V)
  • Thermal shutdown and over-current protection
  • Green product and no Sb/Br

Applications

Building Automation, Metering, Test & Measurement, Portable Devices, Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
30V

:
5V

:
-

:
-

:
150mA

:
690mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
5V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

$1.64 ( $1.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.64 ($1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.40 ($1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.07 ($1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.947 ($1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange