You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS70933DRVT

Fixed LDO Voltage Regulator, 2.7V to 30V, 960mV Dropout, 3.3Vout, 150mAout, SON-6

TEXAS INSTRUMENTS TPS70933DRVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS70933DRVT
Order Code:
3007817
Product Range
3.3V 150mA LDO Voltage Regulators

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS70933DRVT is a 3.3V fixed output low-dropout (LDO) Linear Regulator with reverse current protection designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1µA makes these devices ideal solutions for battery-powered, always-ON systems that require very little idle-state power dissipation. This device have thermal-shutdown, current-limit and reverse-current protections for added safety. This regulator can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA.
  • Ultralow quiescent current
  • Supports 200mA peak output
  • Green product and no Sb/Br

Applications

Communications & Networking, Building Automation, Metering, Test & Measurement, Portable Devices, Consumer Electronics, Logistics, Computers & Computer Peripherals, Power Management, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
30V

:
3.3V

:
-

:
-

:
150mA

:
960mV

:
SON

:
6Pins

:
-40°C

:
85°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 22/02/21

Notify me when back in stock

View all alternatives / recommendations

$1.70 ( $1.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.70 ($1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.48 ($1.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange