You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS70933DBVT

Fixed LDO Voltage Regulator, 2.7V to 30V, 960mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS TPS70933DBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS70933DBVT
Order Code:
3007816
Product Range
3.3V 150mA LDO Voltage Regulators

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS70933DBVT is a wide input Low-dropout Regulator with reverse current protection, ultralow, quiescent current device is designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over-temperature. Quiescent current of only 1µA makes these devices ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. The device has thermal-shutdown, current-limit and reverse-current protections for added safety. The regulator can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical.
  • 1µA Ultralow IQ
  • Reverse current protection
  • 150nA Low ISHUTDOWN
  • Supports 200mA peak output
  • 2% Accuracy over-temperature
  • 1.2 to 6.5V Fixed-output voltage
  • Thermal shutdown and overcurrent protection
  • Green product and no Sb/Br

Applications

Communications & Networking, Wireless, Consumer Electronics, Automation & Process Control, Metering, Test & Measurement, Portable Devices, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
30V

:
3.3V

:
-

:
-

:
150mA

:
960mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3122407 Check stock

Available for back order

More stock available to supplier lead times which is approximately 29/03/21

Notify me when back in stock

View all alternatives / recommendations

$1.59 ( $1.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price
 
 
250+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3122407) x 1.59 = $397.50
Total Price: $397.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3122407
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.