You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS70358PWP

LDO Voltage Regulator IC, Fixed, 2 Output, 2.7 V to 6 V in, 160 mV drop, 1 A out, HTSSOP-24

TEXAS INSTRUMENTS TPS70358PWP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS70358PWP
Order Code:
3008107

Product Overview

The TPS70358PWP is a dual-output low-dropout (LDO) Voltage Regulator designed to provide a complete power management solution for many applications where dual output voltage regulator is required. Easy programmability of the sequencing function makes this family ideal for any TI DSP application with power sequencing requirements. Differentiated features such as accuracy, fast transient response, SVS supervisory circuit, manual reset inputs and enable function, provide a complete system solution. This voltage regulator offers very low-dropout voltage and dual outputs with power up sequence control, designed primarily for DSP applications. This device has low noise output performance without using any added filter bypass capacitors and is designed to have a fast transient response and be stable with 47µF low ESR capacitors. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current.
  • Dual output voltages for split-supply
  • Quick output capacitor discharge
  • Two manual reset inputs
  • Undervoltage lockout
  • Thermal shutdown protection
  • Open drain power good
  • Open drain power-ON reset with 120ms delay
  • Ultra low 185µA typical quiescent current
  • 2µA Input current during standby
  • 78µVRMS Without bypass capacitor low noise
  • 2% Accuracy over load and temperature
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6V

:
2.7V

:
2 Output

:
Fixed

:
HTSSOP

:
24Pins

:
1A

:
2A

:
3.3V

:
2.5V

:
160mV

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

79 total stock globally Need more?

79 available for 4 - 5 business days delivery

$10.22 ( $11.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.22 ($11.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.92 ($10.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.77 ($10.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange