You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS70302PWP
LDO Voltage Regulator IC, Adjustable, 2 Output, 2.7 V to 6 V in, 160 mV drop, 1 A out, HTSSOP-24
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS70302PWP
- Order Code:
- 3008106
Product Overview
- Dual output voltages for split-supply applications
- Independent enable functions
- Output current range of 1A on regulator 1 and 2A on regulator 2
- Fast transient response
- Voltage options (3.3/2.5, 3.3/1.8, 3.3/1.5, 3.3/1.2V) and dual adjustable outputs
- Open drain power-on reset with 120ms delay
- Open drain power good for regulator 1
- Ultralow 185µA typical quiescent current
- 2µA Input current during standby
- Low noise (78µVRMS without bypass capacitor)
- Quick output capacitor discharge feature
- Two manual reset inputs
- 2% Accuracy overload and temperature
- Under-voltage lockout (UVLO) feature
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6V
- :
- 2.7V
- :
- 2 Output
- :
- Adjustable
- :
- HTSSOP
- :
- 24Pins
- :
- 1A
- :
- 2A
- :
- 5.5V
- :
- 5.5V
- :
- 160mV
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
183 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.03 ($11.03) | ( ) |
10+ | $9.96 ($10.96) | ( ) |
Pricing is unavailable. Please contact customer services.