You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TPS61070DDCR
DC-DC Switching Boost Step Up Regulator, Adjustable, 900mV-5.5Vin, 1.8V-5.5Vout, 0.6Aout, SOT-23-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS61070DDCR
- Order Code:
- 3121841
-
Product Overview
- 90% Efficient synchronous boost converter
- 75mA Output current at 3.3V from 0.9V input
- 150mA Output current at 3.3V from 1.8V input
- 19µA Typical device quiescent current
- Adjustable output voltage up to 5.5V
- Power-save mode version available for improved efficiency at low output power
- Load disconnect during shutdown
- Over-temperature protection
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Audio, Multimedia, Communications & Networking, Medical, LED Lighting
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Boost (Step Up)
- :
- 900mV
- :
- 5.5V
- :
- 1Outputs
- :
- SOT-23
- :
- 6Pins
- :
- 600mA
- :
- 1.8V
- :
- 5.5V
- :
- 1.2MHz
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
139 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.86 ($2.05) | ( ) |
10+ | $1.67 ($1.84) | ( ) |
100+ | $1.31 ($1.44) | ( ) |
500+ | $1.08 ($1.19) | ( ) |
1000+ | $0.938 ($1.03) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.