You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS60403DBVT

DC/DC Adjustable Charge Pump Voltage Converter, 1.6V to 5.5V in, -1.6V to -5.25V/60 mA out, SOT-23-5

TPS60403DBVT - DC/DC Adjustable Charge Pump Voltage Converter, 1.6V to 5.5V in, -1.6V to -5.25V/60 mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS60403DBVT
Order Code:
3008286

Product Overview

The TPS60403DBVT is a 60mA Charge Pump Voltage Inverter with fixed 250kHz operation, generates an unregulated negative output voltage from an input voltage ranging from 1.6 to 5.5V. The device is typically supplied by a preregulated supply rail of 5 or 3.3V. Due to its wide input voltage range, two or three NiCd, NiMH or alkaline battery cells, as well as one Li-Ion cell can also power them. Only three external 1µF capacitors are required to build a complete DC-DC charge pump inverter. Additional board area and component count reduction is achieved by replacing the Schottky diode that is typically needed for start-up into load by integrated circuitry. The TPS60403DBVT can deliver a maximum output current of 60mA with a typical conversion efficiency of greater than 90% over a wide output current range.
  • Inverts input supply voltage
  • Only three small 1µF ceramic capacitors needed
  • 65µA Typical device quiescent current
  • Integrated active Schottky-diode for start-up into load
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.6V

:
5.5V

:
SOT-23

:
5Pins

:
60mA

:
-

:
-1.6V

:
-5.25V

:
Inverting

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Reel
  Additional packaging options available
Cut Tape :3050446 Check stock

500 total stock globally Need more?

500 available for 4 - 5 business days delivery

$0.89 ( $0.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price
 
 
250+ $0.89 ($0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.844 ($0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 3050446

 

 
Check stock location (important)
 
 

 

More stock available week commencing 23/11/20

 

 
Quantity List Price Your Price
1+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ($1.75)
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
250 (Cut Tape 3050446) x 1.59 = $397.50
Total Price: $397.50
250 (Reel 3008286) x 0.89 = $222.50
Total Price: $222.50
Choose your packaging preference
3050446
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange