You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS60400DBVT

DC/DC Adjustable Charge Pump Voltage Converter, 1.6V - 5.25V in, -5.25V to -1.6V/60 mA out, SOT-23-5

TPS60400DBVT - DC/DC Adjustable Charge Pump Voltage Converter, 1.6V - 5.25V in, -5.25V to -1.6V/60 mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS60400DBVT
Order Code:
3008285

Product Overview

The TPS60400DBVT is a 60mA Charge Pump Voltage Inverter with variable switching frequency. This device generates an unregulated negative output voltage from an input voltage ranging from 1.6 to 5.5V. It is typically supplied by a pre-regulated supply rail of 5 or 3.3V. Due to its wide input voltage range, two or three NiCd, NiMH or alkaline battery cells, as well as one Li-ion cell can also power them. Only three external 1µF capacitors are required to build a complete DC-DC charge pump inverter. The TPS60400 can deliver a maximum output current of 60mA with a typical conversion efficiency of greater than 90% over a wide output current range. TPS60400 comes with a variable switching frequency to reduce operating current in applications with a wide load range and enables the design with low-value capacitors.
  • Inverts input supply voltage
  • Only three small 1µF ceramic capacitors needed
  • Power save-mode for improved efficiency at low-output currents
  • 65µA Quiescent current
  • Integrated active Schottky-diode for start-up into load
  • Green product and no Sb/Br

Applications

RF Communications, Sensing & Instrumentation, Portable Devices, Signal Processing, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.6V

:
5.25V

:
SOT-23

:
5Pins

:
60mA

:
-

:
-5.25V

:
-1.6V

:
Inverting

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3123047 Check stock

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

$0.89 ( $0.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price
 
 
250+ $0.89 ($0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.844 ($0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3123047) x 1.59 = $397.50
Total Price: $397.50
Choose your packaging preference
3123047
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange