You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS3701DDCT - 

Analogue Comparator, Voltage, 2 Comparators, 155 µs, 1.8V to 36V, SOT-23, 6 Pins New

TPS3701DDCT - Analogue Comparator, Voltage, 2 Comparators, 155 µs, 1.8V to 36V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS3701DDCT
Order Code:
3118583

Product Overview

The TPS3701DDCT is a Window Comparator with internal reference for over and under-voltage detection. The wide-supply voltage window comparator operates over a 1.8 to 36V range. The device has two precision comparators with an internal 400mV reference and two open-drain outputs rated to 25V for over and under-voltage detection. Use the TPS3701 as a window comparator or as two independent voltage monitors, set the monitored voltage with the use of external resistors. OUTA is driven low when the voltage at the INA pin drops below the negative threshold and goes high when the voltage returns above the positive threshold. OUTB is driven low when the voltage at the INB pin rises above the positive threshold and goes high when the voltage drops below the negative threshold. The comparator in the TPS3701 includes built-in hysteresis for noise rejection, thereby ensuring stable output operation without false triggering.
  • 400mV Adjustable threshold
  • Open-drain outputs for over and under-voltage detection
  • 7µA Low quiescent current
  • 0.75% Over-temperature and 0.25% typical high threshold accuracy
  • 5.5mV Internal hysteresis
  • Green product and no Sb/Br

Applications

Automation & Process Control, Computers & Computer Peripherals, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Alternative Energy, Audio

Product Information

:
Voltage
:
2 Comparators
:
155µs
:
1.8V to 36V
:
SOT-23
:
6Pins
:
Open Drain
:
-40°C
:
125°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$3.64 ( $4.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.64 ($4.00)
  ( )
10+ $3.27 ($3.60)
  ( )
25+ $2.87 ($3.16)
  ( )
50+ $2.65 ($2.92)
  ( )
100+ $2.46 ($2.71)
  ( )
250+ $2.29 ($2.52)
  ( )
500+ $2.17 ($2.39)
  ( )
1000+ $2.14 ($2.35)