You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPA6138A2PW - 

Audio Power Amplifier, 40 mW, 2 Channel, 3V to 3.6V, TSSOP, 14 Pins New

TPA6138A2PW - Audio Power Amplifier, 40 mW, 2 Channel, 3V to 3.6V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPA6138A2PW
Order Code:
3116958

Product Overview

The TPA6138A2PW is a pop-free stereo Headphone Amplifier designed to allow the removal of the output DC-blocking capacitors for reduced component count. The device is ideal for single-supply electronics where size and cost are critical design parameters. Designed using TI's patented DirectPath™ technology, the TPA6138A2 is capable of driving 25mW into a 32R load with 3.3V supply voltage. The device has differential inputs and uses external gain-setting resistor that supports a gain range of ±1 to ±10V/V. Gain can be configured individually for each channel. The device can also be configured as a second-order low-pass filter and is ideal for interfacing with PWM audio sources. Audio output compiles with ±8kV IEC ESD protection, requiring just a simple resistor-capacitor ESD protection circuit. The TPA6138A2 has built-in active-mute control for pop-free audio on/off control.
  • Differential input and single-ended output
  • Adjustable gain by external gain-setting resistors
  • Configurable as a second-order low-pass filter
  • Ground-referenced outputs eliminate DC- blocking capacitors
  • Short-circuit protection
  • Click- and pop-reduction circuitry
  • External undervoltage mute
  • Active mute control for pop-free audio on/off control
  • Low THD+N <0.01% at 10mW into 32R
  • >90dB High SNR
  • <1mV Low DC offset
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
40mW
:
-
:
2 Channel
:
3V to 3.6V
:
TSSOP
:
14Pins
:
32ohm
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$1.61 ( $1.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.61 ($1.77)
  ( )
10+ $1.45 ($1.60)
  ( )
100+ $1.13 ($1.24)
  ( )
500+ $0.93 ($1.02)
  ( )
1000+ $0.734 ($0.81)