You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMDS141RHAR

Display Interface, HDMI Hider, 2.25 Gbps, 3 V to 3.6 V Supply, VQFN-40

New

TEXAS INSTRUMENTS TMDS141RHAR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDS141RHAR
Order Code:
3124727

Product Overview

The TMDS141RHAR is a HDMI Hider designed to accommodate a 1m HDMI cable between a HDMI connector and a receiver. The internal cable causes signal distortion to high-speed TMDS signals, as well as increasing capacitance to the DDC channel. Each TMDS141 contains four TMDS repeaters to transmit digital content with signaling rates of up to 2.25Gbps and an I²C repeater to link extended display identification data (EDID) reading and high-bandwidth digital content protection (HDCP) key exchange under I²C standard mode operations. The device includes four TMDS compliant differential receivers with 50R termination resistors and 3.3V termination voltage integrated at each receiver input pin. External terminations are not required. A built-in frequency response equalization circuit, 8dB at 825MHz, compensates inter-symbol interference (ISI) losses from a 5m or longer input cable link. The device also includes four TMDS compliant differential drivers.
  • Supports 2.25Gbps signalling rate for up to 1080p resolutions
  • Supporting 36-bits per pixel for colour depth of 12-bits per colour
  • Compatible with HDMI 1.3a
  • Integrated receiver termination
  • 8dB Equalizer compensates losses from 5m or longer HDMI cables
  • Selectable output de-emphasis supports 1m HDMI transmission
  • I²C Repeater isolates BUS capacitance at both ends
  • High impedance outputs when disabled
  • TMDS inputs hBM ESD protection exceeds 6kV
  • Green product and no Sb/Br

Applications

Audio, Communications & Networking, Imaging, Video & Vision, Consumer Electronics

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI

:
3V

:
3.6V

:
VQFN

:
40Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$6.89 ( $7.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.89 ($7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --