You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLE2061IP

Operational Amplifier, 1 Amplifier, 2 MHz, 3.4 V/µs, ± 3.5V to ± 18V, DIP, 8 Pins

TEXAS INSTRUMENTS TLE2061IP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2061IP
Order Code:
3117941

Product Overview

The TLE2061IP is a single JFET-input high-output-drive Operational Amplifier doubles the bandwidth of the earlier generation TL06x and TL03x BiFET families without significantly increasing power consumption. Texas Instruments Excalibur process also delivers a lower noise floor than the TL06x. On-chip zener trimming of offset voltage yields precision grades for DC-coupled applications. The TL206x devices are pin-compatible with other TI BiFETs, it can be used to double the bandwidth of TL06x circuits. BiFET operational amplifier offers the inherently-higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifiers. It is suitable for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption. The TLE206x family features a high-output-drive circuit capable of driving 100R loads at supplies as low as ±5V.
  • On-chip offset voltage trimming for improved DC performance
  • Lower noise floor than earlier generations of low-power BiFETs
  • 290µA/channel Typical low supply current
  • 6µV/°C Typical offset drift
  • 90dB Typical CMRR

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
2MHz

:
3.4V/µs

:
± 3.5V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

265 total stock globally Need more?

265 available for 5 - 8 business days delivery

$3.53 ( $3.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.53 ($3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.42 ($3.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --