You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLE2021ID - 

Operational Amplifier, 1 Amplifier, 2 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins New

TLE2021ID - Operational Amplifier, 1 Amplifier, 2 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2021ID
Order Code:
3005208

Product Overview

The TLE2021ID is a single precision high-speed low-power Operational Amplifier using a new Texas Instruments Excalibur process. This device combines the best features of the OP21 with highly improved slew rate and unity-gain bandwidth. The complementary bipolar Excalibur process utilizes isolated vertical PNP transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices. The addition of a bias circuit in conjunction with this process results in extremely stable parameters with both time and temperature. This means that a precision device remains a precision device even with changes in temperature and over years of use. This combination of excellent DC performance with a common-mode input voltage range that includes the negative rail make this device the ideal choice for low-level signal conditioning applications in either single-supply or split-supply configurations.
  • Phase-reversal protection
  • Specified for both 5V single-supply and ±15V operation
  • 300µA Maximum supply current
  • 10µA at VCC±=±15V Supply-current change over military temperature range
  • 6.5V/µV (136dB) Typical high open-loop gain
  • 100µV Maximum low offset voltage
  • 0.005µV/mo Typical offset voltage drift with time
  • 50nA Maximum low input bias current
  • 19nV/√Hz Typical low noise voltage

Applications

Signal Processing

Product Information

:
1 Amplifier
:
2MHz
:
0.65V/µs
:
± 2V to ± 20V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,500 total stock globally

1,500 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$2.66 ( $2.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.66 ($2.93)
  ( )
10+ $2.39 ($2.63)
  ( )
75+ $2.25 ($2.48)
  ( )
150+ $1.92 ($2.11)
  ( )
525+ $1.58 ($1.74)
  ( )
1050+ $1.31 ($1.44)
  ( )
2550+ $1.31 ($1.44)