You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC7725ID

Voltage Supervisor, Active-High, Active-Low Reset, 2V-6Vin, SOIC-8

TEXAS INSTRUMENTS TLC7725ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC7725ID
Order Code:
3008796

Product Overview

The TLC7725ID is a MicroPower Supply Voltage Supervisor with active-high and active-low push-pull output. It provides reset control, primarily in microcomputer and microprocessor systems. During power-on, /RESET is asserted when VDD reaches 1V. After minimum VDD (>=2V) is established, the circuit monitors SENSE voltage and keeps the reset outputs active as long as SENSE voltage (VI(SENSE)) remains below the threshold voltage. An internal timer delays return of the output to the inactive state to ensure proper system reset. In addition to the power-on-reset and under-voltage-supervisor function, the TLC77xx adds power-down control support for static RAM. When CONTROL is tied to GND, RESET will act as active high. The voltage monitor contains additional logic intended for control of static memories with battery backup during power failure.
  • power-ON reset generator
  • Automatic reset generation after voltage drop
  • Precision voltage sensor
  • Temperature-compensated voltage reference
  • Programmable delay time by external capacitor
  • Power-down control support for static ram with battery backup
  • Power saving totem-pole outputs
  • 16µA Maximum supply current

Applications

Medical, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.25V

:
1Monitors

:
2V

:
6V

:
Active-High, Active-Low

:
SOIC

:
8Pins

:
2.1ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

72 total stock globally Need more?

72 available for 5 - 8 business days delivery

$3.86 ( $4.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.86 ($4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.64 ($4.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --