You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC7705ID

Voltage Supervisor, 2V-6V Supply, 4.55V Threshold, 2.1ms Delay, Active-High/Low, SOIC-8

TEXAS INSTRUMENTS TLC7705ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC7705ID
Order Code:
3008793

Product Overview

The TLC7705ID is a Single Power Supply Voltage Supervisor (SVS) with programmable time delay and push-pull outputs. This SVS provides reset control primarily in microcomputer and microprocessor systems. During power-on, RESET is asserted when VDD reaches 1V. After minimum VDD (>=2V) is established, the circuit monitors SENSE voltage and keeps the reset outputs active as long as SENSE voltage (VI (SENSE)) remains below the threshold voltage. An internal timer delays return of the output to the inactive state to ensure proper system reset. When SENSE voltage drops below the threshold voltage, the outputs become active and stay in that state until SENSE voltage returns above threshold voltage and the delay time, td has expired. When CONTROL is tied to GND, RESET will act as active high. The voltage monitor contains additional logic intended for control of static memories with battery backup during power failure.
  • Power-on reset generator
  • Automatic reset generation after voltage drop
  • Precision voltage sensor
  • Temperature-compensated voltage reference
  • Programmable delay time by external capacitor
  • Defined RESET output from VDD >=1V
  • Power-down control support for static RAM with battery backup
  • 16µA Maximum supply current
  • Power saving totem-pole outputs
  • Green product and no Sb/Br

Applications

Medical, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.55V

:
1Monitors

:
2V

:
6V

:
Active-High, Active-Low

:
SOIC

:
8Pins

:
2.1ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

Deliveries start from 13/05/21

Notify me when back in stock

$2.72 ( $2.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.72 ($2.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.58 ($2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --