You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC7226CDW

Digital to Analogue Converter, 8 bit, 143 kSPS, Parallel, 11.4V to 16.5V, -5.5V to 0V, SOIC

TEXAS INSTRUMENTS TLC7226CDW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC7226CDW
Order Code:
3005713

Product Overview

The TLC7226CDW is a four 8-bit voltage-output Digital-to-analog Converter (DAC) with output buffer amplifiers and interface logic on a single monolithic chip. Separate on-chip latches are provided for each of the four DACs. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS-compatible 5V input port. Control inputs A0 and A1 determine which DAC is loaded when WR goes low. The control logic is speed compatible with most 8-bit MPUs. The voltage mode configuration of the DACs allows the TLC7226 to be operated from a single power supply rail at a reference of 10V. The TLC7226 is fabricated in a LinBiCMOS™ process that has been specifically developed to allow high-speed digital logic circuits and precision analog circuits to be integrated on the same chip. The TLC7226 has a common 8-bit data bus with individual DAC latches. This provides versatile control architecture for simple interface to microprocessors. All latch-enable signals are level triggered.
  • Microprocessor compatible
  • Single supply operation possible
  • CMOS technology
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
143kSPS

:
Parallel

:
11.4V to 16.5V, -5.5V to 0V

:
SOIC

:
20Pins

:
Parallel

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

159 total stock globally Need more?

159 available for 5 - 8 business days delivery

$8.93 ( $9.82  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.93 ($9.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.02 ($8.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.72 ($8.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --