You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC5946PWP

Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 17V/40mA out, HTSSOP-28

TEXAS INSTRUMENTS TLC5946PWP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC5946PWP
Order Code:
3119195

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Constant Current

:
3V

:
5.5V

:
17V

:
40mA

:
30MHz

:
16Outputs

:
SMD

:
HTSSOP

:
28Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TLC5946PWP is a 16-channel 12-bit PWM LED Driver with 6-bit dot correction. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps and 64 constant current sink steps for dot correction. The dot correction adjusts the brightness variations between LEDs. Both greyscale control and dot correction are accessible via a serial interface. The maximum current value of all 16 channels can be set by a single external resistor. The device power dissipation must be below the power dissipation rate of the device package to ensure correct operation. The TLC5946 has a flexible serial interface that can be connected to microcontrollers or digital signal processors in various ways.
  • 16 channels, constant-current sink output
  • 12-bit (4096 steps) Greyscale PWM control
  • 6-bit (64 steps) Dot correction
  • Constant-current accuracy
  • CMOS level I/O
  • 30MHz Data transfer rate
  • 33MHz Greyscale PWM clock
  • Extended serial interface
  • Schmitt buffer input
  • Continuous base LED open detection (LOD)
  • Thermal error flag (TEF)
  • Noise reduction (4-channel grouped delay)
  • Green product and no Sb/Br

Applications

LED Lighting, Lighting, Multimedia

9 total stock globally Need more?

9 available for 5 - 8 business days delivery

$3.79 ( $4.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.79 ($4.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.51 ($3.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --