You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC59281RGER

Led Driver, 16 Outputs, Linear, 3V-5.5V in, 35MHz switch, 17V/35mA out, VQFN-24

New

TEXAS INSTRUMENTS TLC59281RGER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC59281RGER
Order Code:
3119187

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Constant Current

:
3V

:
5.5V

:
18V

:
35mA

:
35MHz

:
16Outputs

:
SMD

:
VQFN

:
24Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TLC59281RGER is a 16-channel constant-current LED Driver for use with message boards. Each channel can be turned on/off by writing serial data to an internal register. The constant-current value of all 16 channels is set by a single external resistor.
  • Constant-current sink output with ON/OFF control
  • Low on-time error
  • Constant-current accuracy - ±1% channel-to-channel and ±1% device-to-device
  • CMOS logic level I/O
  • 10ns High-speed constant-current switching transient time
  • 20ns Blank pulse width
  • Green product and no Sb/Br

Applications

Consumer Electronics, Commercial, Imaging, Video & Vision

Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$2.34 ( $2.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.34 ($2.57)