You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLC5926IPWPR
Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 17V/120mA out, HTSSOP-24
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC5926IPWPR
- Order Code:
- 3119186
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Constant Current
- :
- 3V
- :
- 5.5V
- :
- 20V
- :
- 120mA
- :
- 30MHz
- :
- 16Outputs
- :
- SMD
- :
- HTSSOP
- :
- 24Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
Product Overview
- 16 Constant-current output channels
- Output current adjusted through single external resistor
- Constant output current range (5 to 120mA)
- Constant output current invariant to load voltage change
- Open load and short load detection
- 256-step Programmable global current gain
- Excellent output current accuracy
- 30MHz Clock frequency
- Schmitt-trigger inputs
- Thermal shutdown for over-temperature protection
- Green product and no Sb/Br
Applications
LED Lighting, Automotive
392 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.18 ($2.40) | ( ) |
10+ | $2.07 ($2.28) | ( ) |
Pricing is unavailable. Please contact customer services.