You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLC5926IDBQR
Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 17V/120mA out, SSOP-24
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC5926IDBQR
- Order Code:
- 3006022
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Constant Current
- :
- 3V
- :
- 5.5V
- :
- 20V
- :
- 120mA
- :
- 30MHz
- :
- 16Outputs
- :
- SMD
- :
- SSOP
- :
- 24Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
Product Overview
- Output current adjusted by external resistor
- Constant output current invariant to load voltage change
- Open-load and shorted-load detection
- 256-Step programmable global current gain
- Schmitt-trigger input
- Thermal shutdown for over-temperature protection
- Green product and no Sb/Br
Applications
LED Lighting, Commercial, Logistics, Imaging, Video & Vision
1,173 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.18 ($2.40) | ( ) |
10+ | $2.07 ($2.28) | ( ) |
Pricing is unavailable. Please contact customer services.