You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC5925IDBQR

LED Driver, Constant Current, 3-5.5V input, 16 Outputs, 30 MHz switch-freq., 20V/45 mA out, SSOP-24

TEXAS INSTRUMENTS TLC5925IDBQR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC5925IDBQR
Order Code:
3006020

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Constant Current

:
3V

:
5.5V

:
20V

:
45mA

:
30MHz

:
16Outputs

:
SMD

:
SSOP

:
24Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TLC5925IDBQR is a Low-power 16-channel Constant Current LED Sink Driver designed for LED displays and LED lighting applications. It contains a 16-bit shift register and data latches, which convert serial input data into parallel output format. At the TLC5925 output stage, 16 regulated-current ports provide uniform and constant current for driving LEDs within a wide range of VF variations. Used in system design for LED display applications (such as, LED panels), the TLC5925 provides great flexibility and device performance. Users can adjust the output current from 3mA to 45mA through an external resistor, Rext, which gives flexibility in controlling the light intensity of LEDs. TLC5925 is designed for up to 17V at the output port. The high clock frequency 30MHz also satisfies the system requirements of high-volume data transmission. The serial data is transferred into TLC5925 via SDI, shifted in the shift register and transferred out via SDO.
  • 16 Constant-current output channels
  • Constant output current invariant to load voltage change
  • Excellent output current accuracy
  • Constant output current range (3 to 45mA)
  • Output current adjusted by external resistor
  • Fast response of output current (OE 100ns minimum)
  • 30MHz Clock frequency
  • Schmitt-trigger inputs
  • Thermal shutdown for over-temperature protection
  • Green product and no Sb/Br

Applications

Hobby & Education, LED Lighting

Packaging type Cut Tape

1,864 total stock globally Need more?

1,864 available for 5 - 8 business days delivery

$2.08 ( $2.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.08 ($2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.86 ($2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.81 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --