You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC5923DAP

Led Driver, 16 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 17V/90mA out, HTSSOP-32

TEXAS INSTRUMENTS TLC5923DAP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC5923DAP
Order Code:
3006019

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Constant Current

:
3V

:
5.5V

:
17V

:
90mA

:
30MHz

:
16Outputs

:
SMD

:
HTSSOP

:
32Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TLC5923DAP is a 16-channel constant-current LED Sink Driver with dot correction. Each channel has a on/off state and a 128-step adjustable constant current sink (dot correction). The dot correction adjusts the brightness variations between LED, LED channels and other LED drivers. Both dot correction and on/off state are accessible via a serial data interface. A single external resistor sets the maximum current of all 16 channels. The TLC5923 features two error information circuits. The LED open detection (LOD) indicates a broken or disconnected LED at an output terminal. The thermal error flag (TEF) indicates an over-temperature condition.
  • Serial data interface
  • CMOS level input/output
  • Controlled in-rush current
  • Error information - LED open detection and thermal error flag
  • ±1% Typical constant current accuracy
  • 10ns Typical fast switching output
  • Green product and no Sb/Br

Applications

LED Lighting, Imaging, Video & Vision

103 total stock globally Need more?

103 available for 5 - 8 business days delivery

$5.43 ( $5.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.43 ($5.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.15 ($5.67)