You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC59213AIPWT

Led Driver, 8 Outputs, 4.75V-13.2V in, 1MHz switch, 13.2V/500mA out, TSSOP-20

TEXAS INSTRUMENTS TLC59213AIPWT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC59213AIPWT
Order Code:
3118752

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
8Outputs

:
-500mA

:
13.2V

:
TSSOP

:
20Pins

:
4.75V

:
13.2V

:
1MHz

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TLC59213AIPWT is a 8-bit parallel in/out Darlington Source Driver with latch and enhanced hold time. It has large output source currents up to 500mA with Darlington transistor and collectors tied to VCC. These features make the device optimum level of driving the matrix of ink jet printer head, LEDs and the scan-side of resistors matrix. The clamp diode is between output and ground for switching inductive load. All inputs are TTL/CMOS, which enable to any logic-level inputs such as MCU, CPU or SN74LV594 (serial to parallel) and the output enable LED matrix display.
  • Input compatible with TTL/5-V CMOS
  • Clear (CLR) and clock (CLK) TTL/CMOS control inputs
  • CLR control input to OFF the output
  • Enhanced hold time (th)
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Packaging type Cut Tape

196 total stock globally Need more?

196 available for 5 - 8 business days delivery

$2.83 ( $3.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.83 ($3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.68 ($2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --