You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC5917ID .

LED Driver, Constant Current, 3-5.5V input, 8 Outputs, 30 MHz switch-freq., 17V/120 mA out, SOIC-16

TEXAS INSTRUMENTS TLC5917ID .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC5917ID .
Order Code:
1755251

Alternatives for TLC5917ID .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Constant Current

:
3V

:
5.5V

:
20V

:
120mA

:
30MHz

:
8Outputs

:
SMD

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TLC5917ID is a 8-channel Constant Current LED Sink Driver designed to work alone or cascaded. Since each output is independently controlled, they can be programmed to be on or off by the user. The high LED voltage (VLED) allows for the use of a single LED per output or multiple LEDs on a single string. With independently controlled outputs supplied with constant current, the LEDs can be combined in parallel to create higher currents on a single string. The constant sink current for all channels is set through a single external resistor. This allows different LED drivers in the same application to sink various currents which provides optional implementation of multi-colour LEDs. An additional advantage of the independent outputs is the ability to leave unused channels floating. The flexibility of the TLC5916 LED driver is ideal for applications such as 7-segment displays, scrolling single colour displays, gaming machines, white goods, video billboards and video panels.
  • 8 Constant-current output channels
  • Output current adjusted through single external resistor
  • Constant output current range (3 to 120mA per channel)
  • Constant output current invariant to load voltage change
  • Open load, short load and over-temperature detection
  • 256-step Programmable global current gain
  • Excellent output current accuracy
  • Fast response of output current
  • 30MHz Clock frequency
  • Schmitt-trigger input
  • 20V Maximum LED voltage
  • Thermal shutdown for over-temperature protection
  • Green product and no Sb/Br

Applications

LED Lighting, Lighting, Automotive, Hobby & Education

No Longer Stocked

$2.38 ( $2.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.38 ($2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.14 ($2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.02 ($2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.72 ($1.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.62 ($1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.42 ($1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.17 ($1.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $1.15 ($1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --