You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC59116FIRHBR

Led Driver, 16 Outputs, 3V-5.5V in, 1MHz switch, 17V/120mA out, VQFN-32

TEXAS INSTRUMENTS TLC59116FIRHBR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC59116FIRHBR
Order Code:
3005737

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
16Outputs

:
120mA

:
17V

:
VQFN

:
32Pins

:
3V

:
5.5V

:
1MHz

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TLC59116FIRHBR is an I²C bus controlled 16-channel LED Driver that is optimized for red/green/blue/amber (RGBA) colour mixing and backlight applications. Each LED output has its own 8-bit resolution (256 steps) fixed-frequency individual PWM controller that operates at 97kHz with a duty cycle that is adjustable from 0% to 99.6% to allow the LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73 seconds, with a duty cycle that is adjustable from 0% to 99.6%. The group PWM controller dims or blinks all LEDs with the same value. Four software-programmable I²C bus addresses (one LED group call address and three LED sub-call addresses) allow groups of devices to be addressed simultaneously in any combination.
  • 16 LED drivers
  • 16 Open-drain output channels
  • Software reset feature (SWRST Call) allows device to be reset through I²C bus
  • 25MHz Internal oscillator requires no external components
  • Internal power-on reset
  • Noise filter on SCL/SDA inputs
  • No glitch on power up
  • Active-low reset
  • Supports hot insertion
  • Low standby current
  • Green product and no Sb/Br

Applications

Hobby & Education, Industrial, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 3/01/22

Notify me when back in stock

$3.72 ( $4.09  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.72 ($4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.35 ($3.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.26 ($3.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --