You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLC556CN

Timer, Oscillator & Pulse Generator IC, Dual LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, DIP-14

TEXAS INSTRUMENTS TLC556CN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC556CN
Order Code:
3121214

Product Overview

The TLC556CN is a monolithic Timing Circuit fabricated using the TI LinCMOS™ process, which provides full compatibility with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Accurate time delays and oscillations are possible with smaller, less-expensive timing capacitors than the NE556 because of the high input impedance. Power consumption is low across the full range of power supply voltages. Like the NE556, the TLC556 has a trigger level approximately one-third of the supply voltage and a threshold level approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset input can override all other inputs and can be used to initiate a new timing cycle.
  • Very low power consumption
  • Capable of operation in astable mode
  • CMOS Output capable of swinging rail to rail
  • High output-current capability
  • Output fully compatible with CMOS, TTL and MOS
  • Low supply current reduces spikes during output transitions
  • Functionally interchangeable with the NE556, has same pin-out

Applications

Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.1MHz

:
2V

:
15V

:
DIP

:
14Pins

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

934 total stock globally Need more?

934 available for 5 - 8 business days delivery

$2.03 ( $2.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.03 ($2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.99 ($2.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --