You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TLC555QDRQ1
Timer, 2.1 MHz, 2 V to 15 V, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC555QDRQ1
- Order Code:
- 3121213
Product Overview
- Very low power consumption
- Capable of operation in astable mode
- CMOS Output capable of swinging rail to rail
- High output-current capability
- Output fully compatible with CMOS, TTL and MOS
- Low supply current reduces spikes during output transitions
- Functionally interchangeable with the NE555, has same pin-out
- ESD protection exceeds 2000 V per MIL-STD-883C, method 3015.2
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.1MHz
- :
- 2V
- :
- 15V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
1,021 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.22 ($1.34) | ( ) |
10+ | $1.20 ($1.32) | ( ) |
Pricing is unavailable. Please contact customer services.